Upgrade
Direct
Upgrade

CC0402GRNPO9BN240 | |
|---|---|
DigiKey Part Number | 311-3334-2-ND - Tape & Reel (TR) 311-3334-1-ND - Cut Tape (CT) 311-3334-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402GRNPO9BN240 |
Description | CAP CER 24PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402GRNPO9BN240 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.00700 | ₹40.07 |
| 50 | ₹2.72100 | ₹136.05 |
| 100 | ₹2.33900 | ₹233.90 |
| 500 | ₹1.68666 | ₹843.33 |
| 1,000 | ₹1.48725 | ₹1,487.25 |
| 2,500 | ₹1.27814 | ₹3,195.35 |
| 5,000 | ₹1.15234 | ₹5,761.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.99914 | ₹9,991.40 |
| 20,000 | ₹0.91835 | ₹18,367.00 |
| 30,000 | ₹0.87791 | ₹26,337.30 |
| 50,000 | ₹0.83312 | ₹41,656.00 |
| 70,000 | ₹0.80695 | ₹56,486.50 |
| 1,00,000 | ₹0.78178 | ₹78,178.00 |


