
CC0402GRNPO9BN331 | |
|---|---|
DigiKey Part Number | 13-CC0402GRNPO9BN331TR-ND - Tape & Reel (TR) 13-CC0402GRNPO9BN331CT-ND - Cut Tape (CT) 13-CC0402GRNPO9BN331DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402GRNPO9BN331 |
Description | CAP CER 330PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402GRNPO9BN331 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11.18000 | ₹11.18 |
| 10 | ₹6.43000 | ₹64.30 |
| 50 | ₹4.45420 | ₹222.71 |
| 100 | ₹3.84860 | ₹384.86 |
| 500 | ₹2.85150 | ₹1,425.75 |
| 1,000 | ₹2.54491 | ₹2,544.91 |
| 2,500 | ₹2.22118 | ₹5,552.95 |
| 5,000 | ₹2.02698 | ₹10,134.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.77836 | ₹17,783.60 |
| 20,000 | ₹1.65326 | ₹33,065.20 |
| 30,000 | ₹1.59062 | ₹47,718.60 |
| 50,000 | ₹1.52124 | ₹76,062.00 |
| 70,000 | ₹1.48067 | ₹1,03,646.90 |
| 1,00,000 | ₹1.44168 | ₹1,44,168.00 |