
CC0402JPNPO9BN330 | |
|---|---|
DigiKey Part Number | 13-CC0402JPNPO9BN330TR-ND - Tape & Reel (TR) 13-CC0402JPNPO9BN330CT-ND - Cut Tape (CT) 13-CC0402JPNPO9BN330DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402JPNPO9BN330 |
Description | CAP CER 33PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402JPNPO9BN330 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.05000 | ₹20.50 |
| 50 | ₹1.32320 | ₹66.16 |
| 100 | ₹1.11820 | ₹111.82 |
| 500 | ₹0.78276 | ₹391.38 |
| 1,000 | ₹0.67839 | ₹678.39 |
| 2,500 | ₹0.56992 | ₹1,424.80 |
| 5,000 | ₹0.50470 | ₹2,523.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | ₹0.34395 | ₹17,197.50 |
| 1,00,000 | ₹0.31745 | ₹31,745.00 |
| 1,50,000 | ₹0.30418 | ₹45,627.00 |
| 2,50,000 | ₹0.28950 | ₹72,375.00 |
| 3,50,000 | ₹0.28091 | ₹98,318.50 |
| 5,00,000 | ₹0.27266 | ₹1,36,330.00 |