0.047 µF ±5% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±5% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0402JPX7R6BB473

DigiKey Part Number
13-CC0402JPX7R6BB473TR-ND - Tape & Reel (TR)
13-CC0402JPX7R6BB473CT-ND - Cut Tape (CT)
13-CC0402JPX7R6BB473DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402JPX7R6BB473
Description
CAP CER 0.047UF 10V X7R 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.047 µF ±5% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89,197
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹3.26200₹32.62
50₹2.19920₹109.96
100₹1.87300₹187.30
500₹1.33628₹668.14
1,000₹1.17321₹1,173.21
2,500₹1.00119₹2,502.97
5,000₹0.89775₹4,488.75
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000₹0.63790₹31,895.00
1,00,000₹0.59576₹59,576.00
1,50,000₹0.57465₹86,197.50
2,50,000₹0.55127₹1,37,817.50
3,50,000₹0.53761₹1,88,163.50
5,00,000₹0.52447₹2,62,235.00
Manufacturers Standard Package