
CC0402JRNPO0BN102 | |
|---|---|
DigiKey Part Number | 13-CC0402JRNPO0BN102TR-ND - Tape & Reel (TR) 13-CC0402JRNPO0BN102CT-ND - Cut Tape (CT) 13-CC0402JRNPO0BN102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402JRNPO0BN102 |
Description | CAP CER 1000PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C102J1GACAUTO | KEMET | 23,946 | 399-15941-1-ND | ₹41.00000 | Parametric Equivalent |
| C0402C102J1GACTU | KEMET | 1,33,156 | 399-C0402C102J1GACTUCT-ND | ₹39.14000 | Parametric Equivalent |
| C0402C102J1GEC7411 | KEMET | 99,807 | 399-C0402C102J1GEC7411CT-ND | ₹13.05000 | Parametric Equivalent |
| C1005C0G2A102J050BC | TDK | 1,87,898 | 445-172653-1-ND | ₹18.64000 | Parametric Equivalent |
| C1005C0G2A102J050EC | TDK | 99,880 | 445-C1005C0G2A102J050ECCT-ND | ₹17.71000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.47300 | ₹44.73 |
| 50 | ₹3.03780 | ₹151.89 |
| 100 | ₹2.60920 | ₹260.92 |
| 500 | ₹1.89168 | ₹945.84 |
| 1,000 | ₹1.67176 | ₹1,671.76 |
| 2,500 | ₹1.44177 | ₹3,604.43 |
| 5,000 | ₹1.30330 | ₹6,516.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.13305 | ₹11,330.50 |
| 20,000 | ₹1.04410 | ₹20,882.00 |
| 30,000 | ₹0.99958 | ₹29,987.40 |
| 50,000 | ₹0.95026 | ₹47,513.00 |
| 70,000 | ₹0.92142 | ₹64,499.40 |
| 1,00,000 | ₹0.89371 | ₹89,371.00 |