
CC0402JRNPO8BN271 | |
|---|---|
DigiKey Part Number | 311-3749-2-ND - Tape & Reel (TR) 311-3749-1-ND - Cut Tape (CT) 311-3749-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402JRNPO8BN271 |
Description | CAP CER 270PF 25V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402JRNPO8BN271 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.26200 | ₹32.62 |
| 50 | ₹2.19920 | ₹109.96 |
| 100 | ₹1.87300 | ₹187.30 |
| 500 | ₹1.33628 | ₹668.14 |
| 1,000 | ₹1.17321 | ₹1,173.21 |
| 2,500 | ₹1.00119 | ₹2,502.97 |
| 5,000 | ₹0.89775 | ₹4,488.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.77428 | ₹7,742.80 |
| 20,000 | ₹0.70789 | ₹14,157.80 |
| 30,000 | ₹0.67467 | ₹20,240.10 |
| 50,000 | ₹0.63790 | ₹31,895.00 |
| 70,000 | ₹0.61641 | ₹43,148.70 |
| 1,00,000 | ₹0.59576 | ₹59,576.00 |