390 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0402JRNPO8BN391

DigiKey Part Number
13-CC0402JRNPO8BN391TR-ND - Tape & Reel (TR)
13-CC0402JRNPO8BN391CT-ND - Cut Tape (CT)
13-CC0402JRNPO8BN391DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402JRNPO8BN391
Description
CAP CER 390PF 25V C0G/NPO 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
390 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402JRNPO8BN391 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,757
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹4.28700₹42.87
50₹2.88880₹144.44
100₹2.48810₹248.81
500₹1.80036₹900.18
1,000₹1.59069₹1,590.69
2,500₹1.36946₹3,423.65
5,000₹1.23676₹6,183.80
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹1.07406₹10,740.60
20,000₹0.98861₹19,772.20
30,000₹0.94587₹28,376.10
50,000₹0.89854₹44,927.00
70,000₹0.87088₹60,961.60
1,00,000₹0.84427₹84,427.00
Manufacturers Standard Package