
CC0402JRNPO8BN391 | |
|---|---|
DigiKey Part Number | 13-CC0402JRNPO8BN391TR-ND - Tape & Reel (TR) 13-CC0402JRNPO8BN391CT-ND - Cut Tape (CT) 13-CC0402JRNPO8BN391DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402JRNPO8BN391 |
Description | CAP CER 390PF 25V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402JRNPO8BN391 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.28700 | ₹42.87 |
| 50 | ₹2.88880 | ₹144.44 |
| 100 | ₹2.48810 | ₹248.81 |
| 500 | ₹1.80036 | ₹900.18 |
| 1,000 | ₹1.59069 | ₹1,590.69 |
| 2,500 | ₹1.36946 | ₹3,423.65 |
| 5,000 | ₹1.23676 | ₹6,183.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.07406 | ₹10,740.60 |
| 20,000 | ₹0.98861 | ₹19,772.20 |
| 30,000 | ₹0.94587 | ₹28,376.10 |
| 50,000 | ₹0.89854 | ₹44,927.00 |
| 70,000 | ₹0.87088 | ₹60,961.60 |
| 1,00,000 | ₹0.84427 | ₹84,427.00 |