
CC0100CRNPO7BN3R3 | |
---|---|
DigiKey Part Number | 13-CC0100CRNPO7BN3R3TR-ND - Tape & Reel (TR) 13-CC0100CRNPO7BN3R3CT-ND - Cut Tape (CT) 13-CC0100CRNPO7BN3R3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0100CRNPO7BN3R3 |
Description | CAP CER 3.3PF 16V C0G/NPO 01005 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.25pF 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0100CRNPO7BN3R3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹9.76000 | ₹9.76 |
10 | ₹5.59100 | ₹55.91 |
50 | ₹3.90460 | ₹195.23 |
100 | ₹3.37210 | ₹337.21 |
500 | ₹2.49360 | ₹1,246.80 |
1,000 | ₹2.22294 | ₹2,222.94 |
2,500 | ₹1.93879 | ₹4,846.98 |
5,000 | ₹1.76770 | ₹8,838.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | ₹1.51142 | ₹30,228.40 |
40,000 | ₹1.41631 | ₹56,652.40 |
60,000 | ₹1.36870 | ₹82,122.00 |
1,00,000 | ₹1.31592 | ₹1,31,592.00 |
1,40,000 | ₹1.28508 | ₹1,79,911.20 |
2,00,000 | ₹1.25540 | ₹2,51,080.00 |
2,40,000 | ₹1.24134 | ₹2,97,921.60 |
4,80,000 | ₹1.19399 | ₹5,73,115.20 |
5,00,000 | ₹1.19148 | ₹5,95,740.00 |