


CC0402JRX7R7BB472 | |
|---|---|
DigiKey Part Number | 13-CC0402JRX7R7BB472TR-ND - Tape & Reel (TR) 13-CC0402JRX7R7BB472CT-ND - Cut Tape (CT) 13-CC0402JRX7R7BB472DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402JRX7R7BB472 |
Description | CAP CER 4700PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402JRX7R7BB472 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.70200 | ₹27.02 |
| 50 | ₹1.80780 | ₹90.39 |
| 100 | ₹1.53760 | ₹153.76 |
| 500 | ₹1.09028 | ₹545.14 |
| 1,000 | ₹0.95143 | ₹951.43 |
| 2,500 | ₹0.80736 | ₹2,018.40 |
| 5,000 | ₹0.72051 | ₹3,602.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.61838 | ₹6,183.80 |
| 20,000 | ₹0.56270 | ₹11,254.00 |
| 30,000 | ₹0.53483 | ₹16,044.90 |
| 50,000 | ₹0.50399 | ₹25,199.50 |
| 70,000 | ₹0.48597 | ₹34,017.90 |
| 1,00,000 | ₹0.46863 | ₹46,863.00 |