
AF2512JK-070RL | |
|---|---|
DigiKey Part Number | 13-AF2512JK-070RLTR-ND - Tape & Reel (TR) 13-AF2512JK-070RLCT-ND - Cut Tape (CT) 13-AF2512JK-070RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF2512JK-070RL |
Description | RES 0 OHM JUMPER 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.67mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹24.23000 | ₹24.23 |
| 10 | ₹15.46900 | ₹154.69 |
| 25 | ₹13.04600 | ₹326.15 |
| 50 | ₹11.51780 | ₹575.89 |
| 100 | ₹10.23180 | ₹1,023.18 |
| 250 | ₹8.80796 | ₹2,201.99 |
| 500 | ₹7.91708 | ₹3,958.54 |
| 1,000 | ₹7.16134 | ₹7,161.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹5.97066 | ₹23,882.64 |
| 8,000 | ₹5.50578 | ₹44,046.24 |
| 12,000 | ₹5.26711 | ₹63,205.32 |
| 20,000 | ₹4.99701 | ₹99,940.20 |
| 28,000 | ₹4.83609 | ₹1,35,410.52 |
| 40,000 | ₹4.67885 | ₹1,87,154.00 |