

CC0402JRX7R7BB562 | |
---|---|
DigiKey Part Number | 13-CC0402JRX7R7BB562TR-ND - Tape & Reel (TR) 13-CC0402JRX7R7BB562CT-ND - Cut Tape (CT) 13-CC0402JRX7R7BB562DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402JRX7R7BB562 |
Description | CAP CER 5600PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
cms-datasheet | cms-datasheet |
EDA/CAD Models | CC0402JRX7R7BB562 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | cms-unit-price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹2.84000 | ₹28.40 |
50 | ₹1.93460 | ₹96.73 |
100 | ₹1.65060 | ₹165.06 |
500 | ₹1.17670 | ₹588.35 |
1,000 | ₹1.03205 | ₹1,032.05 |
2,500 | ₹0.87994 | ₹2,199.85 |
5,000 | ₹0.78854 | ₹3,942.70 |
Quantity | cms-unit-price | Ext Price |
---|---|---|
10,000 | ₹0.71347 | ₹7,134.70 |
20,000 | ₹0.65188 | ₹13,037.60 |
30,000 | ₹0.62106 | ₹18,631.80 |
50,000 | ₹0.58694 | ₹29,347.00 |
70,000 | ₹0.56699 | ₹39,689.30 |
1,00,000 | ₹0.54781 | ₹54,781.00 |
1,20,000 | ₹0.53873 | ₹64,647.60 |
2,40,000 | ₹0.50815 | ₹1,21,956.00 |
2,50,000 | ₹0.50652 | ₹1,26,630.00 |