0402(0^5 thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402(0^5 thickness)

CC0402JRX7R8BB333

DigiKey Part Number
13-CC0402JRX7R8BB333TR-ND - Tape & Reel (TR)
13-CC0402JRX7R8BB333CT-ND - Cut Tape (CT)
13-CC0402JRX7R8BB333DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402JRX7R8BB333
Description
CAP CER 0.033UF 25V X7R 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.033 µF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402JRX7R8BB333 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,058
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹8.87000₹8.87
10₹3.28300₹32.83
50₹2.20080₹110.04
100₹1.89020₹189.02
500₹1.35418₹677.09
1,000₹1.19178₹1,191.78
2,500₹1.02051₹2,551.28
5,000₹0.91757₹4,587.85
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.83300₹8,330.00
20,000₹0.76352₹15,270.40
30,000₹0.72876₹21,862.80
50,000₹0.69027₹34,513.50
70,000₹0.66778₹46,744.60
1,00,000₹0.64615₹64,615.00
1,20,000₹0.63591₹76,309.20
2,40,000₹0.60142₹1,44,340.80
2,50,000₹0.59959₹1,49,897.50
Manufacturers Standard Package