


CC0402JRX7R9BB153 | |
|---|---|
DigiKey Part Number | 13-CC0402JRX7R9BB153TR-ND - Tape & Reel (TR) 13-CC0402JRX7R9BB153CT-ND - Cut Tape (CT) 13-CC0402JRX7R9BB153DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402JRX7R9BB153 |
Description | CAP CER 0.015UF 50V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.98200 | ₹29.82 |
| 50 | ₹1.99420 | ₹99.71 |
| 100 | ₹1.70530 | ₹170.53 |
| 500 | ₹1.20956 | ₹604.78 |
| 1,000 | ₹1.05859 | ₹1,058.59 |
| 2,500 | ₹0.90092 | ₹2,252.30 |
| 5,000 | ₹0.80606 | ₹4,030.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.69340 | ₹6,934.00 |
| 20,000 | ₹0.63250 | ₹12,650.00 |
| 30,000 | ₹0.60204 | ₹18,061.20 |
| 50,000 | ₹0.56829 | ₹28,414.50 |
| 70,000 | ₹0.54857 | ₹38,399.90 |
| 1,00,000 | ₹0.52962 | ₹52,962.00 |