


CC0402KPX5R5BB105 | |
|---|---|
DigiKey Part Number | 13-CC0402KPX5R5BB105TR-ND - Tape & Reel (TR) 13-CC0402KPX5R5BB105CT-ND - Cut Tape (CT) 13-CC0402KPX5R5BB105DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KPX5R5BB105 |
Description | CAP CER 1UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KPX5R5BB105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹5.03200 | ₹50.32 |
| 50 | ₹3.42920 | ₹171.46 |
| 100 | ₹2.96330 | ₹296.33 |
| 500 | ₹2.16938 | ₹1,084.69 |
| 1,000 | ₹1.92522 | ₹1,925.22 |
| 2,500 | ₹1.66989 | ₹4,174.73 |
| 5,000 | ₹1.55211 | ₹7,760.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | ₹1.32948 | ₹66,474.00 |