


CC0402KPX5R5BB224 | |
|---|---|
DigiKey Part Number | 13-CC0402KPX5R5BB224TR-ND - Tape & Reel (TR) 13-CC0402KPX5R5BB224CT-ND - Cut Tape (CT) 13-CC0402KPX5R5BB224DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KPX5R5BB224 |
Description | CAP CER 0.22UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KPX5R5BB224 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.88900 | ₹28.89 |
| 50 | ₹1.93820 | ₹96.91 |
| 100 | ₹1.65870 | ₹165.87 |
| 500 | ₹1.17414 | ₹587.07 |
| 1,000 | ₹1.02784 | ₹1,027.84 |
| 2,500 | ₹0.87371 | ₹2,184.28 |
| 5,000 | ₹0.78109 | ₹3,905.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | ₹0.54957 | ₹27,478.50 |
| 1,00,000 | ₹0.51185 | ₹51,185.00 |
| 1,50,000 | ₹0.49297 | ₹73,945.50 |
| 2,50,000 | ₹0.47204 | ₹1,18,010.00 |
| 3,50,000 | ₹0.45981 | ₹1,60,933.50 |
| 5,00,000 | ₹0.44806 | ₹2,24,030.00 |