


CC0402KPX5R7BB104 | |
|---|---|
DigiKey Part Number | 13-CC0402KPX5R7BB104TR-ND - Tape & Reel (TR) 13-CC0402KPX5R7BB104CT-ND - Cut Tape (CT) 13-CC0402KPX5R7BB104DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KPX5R7BB104 |
Description | CAP CER 0.1UF 16V X5R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KPX5R7BB104 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.42300 | ₹24.23 |
| 50 | ₹1.60280 | ₹80.14 |
| 100 | ₹1.35120 | ₹135.12 |
| 500 | ₹0.95050 | ₹475.25 |
| 1,000 | ₹0.82842 | ₹828.42 |
| 2,500 | ₹0.69927 | ₹1,748.17 |
| 5,000 | ₹0.62230 | ₹3,111.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | ₹0.43059 | ₹21,529.50 |
| 1,00,000 | ₹0.39919 | ₹39,919.00 |
| 1,50,000 | ₹0.38347 | ₹57,520.50 |
| 2,50,000 | ₹0.36605 | ₹91,512.50 |
| 3,50,000 | ₹0.35587 | ₹1,24,554.50 |
| 5,00,000 | ₹0.34608 | ₹1,73,040.00 |