


CC0402KPX7R7BB822 | |
|---|---|
DigiKey Part Number | 13-CC0402KPX7R7BB822TR-ND - Tape & Reel (TR) 13-CC0402KPX7R7BB822CT-ND - Cut Tape (CT) 13-CC0402KPX7R7BB822DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KPX7R7BB822 |
Description | CAP CER 8200PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KPX7R7BB822 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.33000 | ₹23.30 |
| 50 | ₹1.54680 | ₹77.34 |
| 100 | ₹1.31390 | ₹131.39 |
| 500 | ₹0.92626 | ₹463.13 |
| 1,000 | ₹0.80606 | ₹806.06 |
| 2,500 | ₹0.68026 | ₹1,700.65 |
| 5,000 | ₹0.60478 | ₹3,023.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | ₹0.41768 | ₹20,884.00 |
| 1,00,000 | ₹0.38698 | ₹38,698.00 |
| 1,50,000 | ₹0.37161 | ₹55,741.50 |
| 2,50,000 | ₹0.35460 | ₹88,650.00 |
| 3,50,000 | ₹0.34465 | ₹1,20,627.50 |
| 5,00,000 | ₹0.33508 | ₹1,67,540.00 |