0.1 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0402KPX7R9BB104

DigiKey Part Number
13-CC0402KPX7R9BB104TR-ND - Tape & Reel (TR)
13-CC0402KPX7R9BB104CT-ND - Cut Tape (CT)
13-CC0402KPX7R9BB104DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402KPX7R9BB104
Description
CAP 0402 50V 100 NF X7R
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,093
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹5.12500₹51.25
50₹3.55980₹177.99
100₹3.06580₹306.58
500₹2.24392₹1,121.96
1,000₹1.99045₹1,990.45
2,500₹1.72543₹4,313.57
5,000₹1.56608₹7,830.40
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000₹1.15592₹57,796.00
1,00,000₹1.09070₹1,09,070.00
1,50,000₹1.05803₹1,58,704.50
2,50,000₹1.02184₹2,55,460.00
3,50,000₹1.00068₹3,50,238.00
5,00,000₹0.98032₹4,90,160.00
Manufacturers Standard Package