


CC0402KRX5R5BB184 | |
|---|---|
DigiKey Part Number | 13-CC0402KRX5R5BB184TR-ND - Tape & Reel (TR) 13-CC0402KRX5R5BB184CT-ND - Cut Tape (CT) 13-CC0402KRX5R5BB184DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KRX5R5BB184 |
Description | CAP CER 0.18UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.18 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KRX5R5BB184 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11.18000 | ₹11.18 |
| 10 | ₹5.96400 | ₹59.64 |
| 50 | ₹4.15600 | ₹207.80 |
| 100 | ₹3.58770 | ₹358.77 |
| 500 | ₹2.64834 | ₹1,324.17 |
| 1,000 | ₹2.35947 | ₹2,359.47 |
| 2,500 | ₹2.05531 | ₹5,138.27 |
| 5,000 | ₹1.87229 | ₹9,361.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.63998 | ₹16,399.80 |
| 20,000 | ₹1.52229 | ₹30,445.80 |
| 30,000 | ₹1.46333 | ₹43,899.90 |
| 50,000 | ₹1.39805 | ₹69,902.50 |
| 70,000 | ₹1.35989 | ₹95,192.30 |
| 1,00,000 | ₹1.32319 | ₹1,32,319.00 |