


CC0402KRX5R5BB684 | |
|---|---|
DigiKey Part Number | 311-3786-2-ND - Tape & Reel (TR) 311-3786-1-ND - Cut Tape (CT) 311-3786-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KRX5R5BB684 |
Description | CAP CER 0.68UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KRX5R5BB684 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.93900 | ₹49.39 |
| 50 | ₹3.39200 | ₹169.60 |
| 100 | ₹2.92600 | ₹292.60 |
| 500 | ₹2.13396 | ₹1,066.98 |
| 1,000 | ₹1.89261 | ₹1,892.61 |
| 2,500 | ₹1.63784 | ₹4,094.60 |
| 5,000 | ₹1.48501 | ₹7,425.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.29445 | ₹12,944.50 |
| 20,000 | ₹1.19600 | ₹23,920.00 |
| 30,000 | ₹1.14672 | ₹34,401.60 |
| 50,000 | ₹1.09214 | ₹54,607.00 |
| 70,000 | ₹1.06024 | ₹74,216.80 |
| 1,00,000 | ₹1.02956 | ₹1,02,956.00 |