10000pF Isolated Capacitor 4 Array 16 V X7R 0508 (1220 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA0508KRX7R7BB103

DigiKey Part Number
13-CA0508KRX7R7BB103TR-ND - Tape & Reel (TR)
13-CA0508KRX7R7BB103CT-ND - Cut Tape (CT)
13-CA0508KRX7R7BB103DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CA0508KRX7R7BB103
Description
CAP ARRAY 10000PF 16V X7R 0508
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10000pF Isolated Capacitor 4 Array 16 V X7R 0508 (1220 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CA0508KRX7R7BB103 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
10000pF
Tolerance
±10%
Voltage - Rated
16 V
Dielectric Material
Ceramic
Number of Capacitors
4
Circuit Type
Isolated
Temperature Coefficient
X7R
Ratings
-
Mounting Type
Surface Mount
Package / Case
0508 (1220 Metric)
Supplier Device Package
0508 (1220 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 322
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹24.23000₹24.23
10₹13.79200₹137.92
50₹9.97100₹498.55
100₹8.77810₹877.81
500₹6.78766₹3,393.83
1,000₹6.17450₹6,174.50
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹5.00386₹20,015.44
8,000₹4.67864₹37,429.12
12,000₹4.51579₹54,189.48
20,000₹4.33529₹86,705.80
28,000₹4.22985₹1,18,435.80
40,000₹4.12837₹1,65,134.80
Manufacturers Standard Package