


CC0402KRX5R7BB223 | |
|---|---|
DigiKey Part Number | 311-1692-2-ND - Tape & Reel (TR) 311-1692-1-ND - Cut Tape (CT) 311-1692-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KRX5R7BB223 |
Description | CAP CER 0.022UF 16V X5R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KRX5R7BB223 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.00700 | ₹40.07 |
| 50 | ₹2.73960 | ₹136.98 |
| 100 | ₹2.34830 | ₹234.83 |
| 500 | ₹1.69412 | ₹847.06 |
| 1,000 | ₹1.49470 | ₹1,494.70 |
| 2,500 | ₹1.28410 | ₹3,210.25 |
| 5,000 | ₹1.15812 | ₹5,790.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.00427 | ₹10,042.70 |
| 20,000 | ₹0.92315 | ₹18,463.00 |
| 30,000 | ₹0.88256 | ₹26,476.80 |
| 50,000 | ₹0.83759 | ₹41,879.50 |
| 70,000 | ₹0.81132 | ₹56,792.40 |
| 1,00,000 | ₹0.78605 | ₹78,605.00 |