


CC0402KRX5R7BB473 | |
|---|---|
DigiKey Part Number | 311-1696-2-ND - Tape & Reel (TR) 311-1696-1-ND - Cut Tape (CT) 311-1696-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KRX5R7BB473 |
Description | CAP CER 0.047UF 16V X5R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KRX5R7BB473 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.19300 | ₹41.93 |
| 50 | ₹2.83280 | ₹141.64 |
| 100 | ₹2.43220 | ₹243.22 |
| 500 | ₹1.76122 | ₹880.61 |
| 1,000 | ₹1.55527 | ₹1,555.27 |
| 2,500 | ₹1.33852 | ₹3,346.30 |
| 5,000 | ₹1.20806 | ₹6,040.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.04862 | ₹10,486.20 |
| 20,000 | ₹0.96471 | ₹19,294.20 |
| 30,000 | ₹0.92276 | ₹27,682.80 |
| 50,000 | ₹0.87630 | ₹43,815.00 |
| 70,000 | ₹0.84914 | ₹59,439.80 |
| 1,00,000 | ₹0.82302 | ₹82,302.00 |