

CC0402KRX6S4BB105 | |
---|---|
DigiKey Part Number | 13-CC0402KRX6S4BB105TR-ND - Tape & Reel (TR) 13-CC0402KRX6S4BB105CT-ND - Cut Tape (CT) 13-CC0402KRX6S4BB105DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KRX6S4BB105 |
Description | CAP CER 1UF 4V X6S 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 4V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹1.80107 | ₹18,010.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹11.54000 | ₹11.54 |
10 | ₹6.47800 | ₹64.78 |
100 | ₹3.93120 | ₹393.12 |
1,000 | ₹2.33031 | ₹2,330.31 |
2,500 | ₹2.03179 | ₹5,079.48 |
5,000 | ₹2.00819 | ₹10,040.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹9.76000 | ₹9.76 |
10 | ₹5.67900 | ₹56.79 |
50 | ₹3.94000 | ₹197.00 |
100 | ₹3.40760 | ₹340.76 |
500 | ₹2.50246 | ₹1,251.23 |
1,000 | ₹2.22027 | ₹2,220.27 |
2,500 | ₹1.92175 | ₹4,804.38 |
5,000 | ₹1.74072 | ₹8,703.60 |