10000 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0402KRX7R0BB103

DigiKey Part Number
13-CC0402KRX7R0BB103TR-ND - Tape & Reel (TR)
13-CC0402KRX7R0BB103CT-ND - Cut Tape (CT)
13-CC0402KRX7R0BB103DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402KRX7R0BB103
Description
CAP CER 10000PF 100V X7R 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402KRX7R0BB103 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45,577
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹12.11000₹12.11
10₹6.70900₹67.09
50₹4.65940₹232.97
100₹4.04430₹404.43
500₹3.00058₹1,500.29
1,000₹2.68096₹2,680.96
2,500₹2.34419₹5,860.48
5,000₹2.14141₹10,707.05
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹1.88087₹18,808.70
20,000₹1.75041₹35,008.20
30,000₹1.68508₹50,552.40
50,000₹1.61271₹80,635.50
70,000₹1.57041₹1,09,928.70
1,00,000₹1.52973₹1,52,973.00
Manufacturers Standard Package