470 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0402KRX7R7BB471

DigiKey Part Number
13-CC0402KRX7R7BB471TR-ND - Tape & Reel (TR)
13-CC0402KRX7R7BB471CT-ND - Cut Tape (CT)
13-CC0402KRX7R7BB471DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402KRX7R7BB471
Description
CAP CER 470PF 16V X7R 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
470 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402KRX7R7BB471 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22,200
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹2.33000₹23.30
50₹1.52820₹76.41
100₹1.30460₹130.46
500₹0.91322₹456.61
1,000₹0.79488₹794.88
2,500₹0.67057₹1,676.42
5,000₹0.59602₹2,980.10
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.50945₹5,094.50
20,000₹0.46160₹9,232.00
30,000₹0.43766₹13,129.80
50,000₹0.41119₹20,559.50
70,000₹0.39573₹27,701.10
1,00,000₹0.38086₹38,086.00
Manufacturers Standard Package