


CC0402KRX7R7BB471 | |
|---|---|
DigiKey Part Number | 13-CC0402KRX7R7BB471TR-ND - Tape & Reel (TR) 13-CC0402KRX7R7BB471CT-ND - Cut Tape (CT) 13-CC0402KRX7R7BB471DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KRX7R7BB471 |
Description | CAP CER 470PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KRX7R7BB471 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.33000 | ₹23.30 |
| 50 | ₹1.52820 | ₹76.41 |
| 100 | ₹1.30460 | ₹130.46 |
| 500 | ₹0.91322 | ₹456.61 |
| 1,000 | ₹0.79488 | ₹794.88 |
| 2,500 | ₹0.67057 | ₹1,676.42 |
| 5,000 | ₹0.59602 | ₹2,980.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.50945 | ₹5,094.50 |
| 20,000 | ₹0.46160 | ₹9,232.00 |
| 30,000 | ₹0.43766 | ₹13,129.80 |
| 50,000 | ₹0.41119 | ₹20,559.50 |
| 70,000 | ₹0.39573 | ₹27,701.10 |
| 1,00,000 | ₹0.38086 | ₹38,086.00 |