Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



CC0402KRX7R7BB682 | |
|---|---|
DigiKey Part Number | 311-3806-2-ND - Tape & Reel (TR) 311-3806-1-ND - Cut Tape (CT) 311-3806-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KRX7R7BB682 |
Description | CAP CER 6800PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KRX7R7BB682 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.42300 | ₹24.23 |
| 50 | ₹1.62140 | ₹81.07 |
| 100 | ₹1.37920 | ₹137.92 |
| 500 | ₹0.96914 | ₹484.57 |
| 1,000 | ₹0.84427 | ₹844.27 |
| 2,500 | ₹0.71380 | ₹1,784.50 |
| 5,000 | ₹0.63516 | ₹3,175.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.54365 | ₹5,436.50 |
| 20,000 | ₹0.49333 | ₹9,866.60 |
| 30,000 | ₹0.46814 | ₹14,044.20 |
| 50,000 | ₹0.44025 | ₹22,012.50 |
| 70,000 | ₹0.42397 | ₹29,677.90 |
| 1,00,000 | ₹0.40831 | ₹40,831.00 |



