

CC0402KRX7R8BB224 | |
---|---|
DigiKey Part Number | 13-CC0402KRX7R8BB224TR-ND - Tape & Reel (TR) 13-CC0402KRX7R8BB224CT-ND - Cut Tape (CT) 13-CC0402KRX7R8BB224DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KRX7R8BB224 |
Description | CAP CER 0.22UF 25V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹25.73000 | ₹25.73 |
10 | ₹14.99700 | ₹149.97 |
50 | ₹10.86180 | ₹543.09 |
100 | ₹8.26170 | ₹826.17 |
500 | ₹7.49320 | ₹3,746.60 |
1,000 | ₹6.26504 | ₹6,265.04 |
2,500 | ₹5.61298 | ₹14,032.45 |
5,000 | ₹5.56009 | ₹27,800.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹5.23717 | ₹52,371.70 |
20,000 | ₹5.13858 | ₹1,02,771.60 |
30,000 | ₹4.99852 | ₹1,49,955.60 |
50,000 | ₹4.84325 | ₹2,42,162.50 |
70,000 | ₹4.79498 | ₹3,35,648.60 |
1,00,000 | ₹4.66516 | ₹4,66,516.00 |
1,20,000 | ₹4.62378 | ₹5,54,853.60 |