0402(0^5 thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402(0^5 thickness)

CC0402KRX7R9BB201

DigiKey Part Number
13-CC0402KRX7R9BB201TR-ND - Tape & Reel (TR)
13-CC0402KRX7R9BB201CT-ND - Cut Tape (CT)
13-CC0402KRX7R9BB201DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402KRX7R9BB201
Description
CAP CER 200PF 50V X7R 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
200 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402KRX7R9BB201 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,852
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹8.87000₹8.87
10₹2.39600₹23.96
50₹1.57960₹78.98
100₹1.34000₹134.00
500₹0.94774₹473.87
1,000₹0.82706₹827.06
2,500₹0.69288₹1,732.20
5,000₹0.62473₹3,123.65
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.38895₹3,889.50
20,000₹0.38420₹7,684.00
30,000₹0.38173₹11,451.90
50,000₹0.37890₹18,945.00
70,000₹0.37721₹26,404.70
1,00,000₹0.37554₹37,554.00
1,20,000₹0.37473₹44,967.60
2,40,000₹0.37196₹89,270.40
2,50,000₹0.37181₹92,952.50
Manufacturers Standard Package