


CC0402MPX5R5BB475 | |
|---|---|
DigiKey Part Number | 13-CC0402MPX5R5BB475TR-ND - Tape & Reel (TR) 13-CC0402MPX5R5BB475CT-ND - Cut Tape (CT) 13-CC0402MPX5R5BB475DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402MPX5R5BB475 |
Description | CAP CER 4.7UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.026" (0.65mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15.84000 | ₹15.84 |
| 10 | ₹8.75900 | ₹87.59 |
| 50 | ₹6.16900 | ₹308.45 |
| 100 | ₹5.37680 | ₹537.68 |
| 500 | ₹4.05360 | ₹2,026.80 |
| 1,000 | ₹3.64544 | ₹3,645.44 |
| 2,500 | ₹3.21604 | ₹8,040.10 |
| 5,000 | ₹2.95735 | ₹14,786.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | ₹2.31017 | ₹92,406.80 |
| 80,000 | ₹2.19731 | ₹1,75,784.80 |
| 1,20,000 | ₹2.14079 | ₹2,56,894.80 |
| 2,00,000 | ₹2.07813 | ₹4,15,626.00 |
| 2,80,000 | ₹2.04149 | ₹5,71,617.20 |
| 4,00,000 | ₹2.00625 | ₹8,02,500.00 |