


CC0402MRX5R7BB104 | |
|---|---|
DigiKey Part Number | 311-3821-2-ND - Tape & Reel (TR) 311-3821-1-ND - Cut Tape (CT) 311-3821-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402MRX5R7BB104 |
Description | CAP CER 0.1UF 16V X5R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402MRX5R7BB104 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.79600 | ₹27.96 |
| 50 | ₹1.88240 | ₹94.12 |
| 100 | ₹1.59350 | ₹159.35 |
| 500 | ₹1.13128 | ₹565.64 |
| 1,000 | ₹0.98870 | ₹988.70 |
| 2,500 | ₹0.83942 | ₹2,098.55 |
| 5,000 | ₹0.74996 | ₹3,749.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.64420 | ₹6,442.00 |
| 20,000 | ₹0.58665 | ₹11,733.00 |
| 30,000 | ₹0.55790 | ₹16,737.00 |
| 50,000 | ₹0.52605 | ₹26,302.50 |
| 70,000 | ₹0.50744 | ₹35,520.80 |
| 1,00,000 | ₹0.48954 | ₹48,954.00 |