0402(0^5 thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402(0^5 thickness)

CC0402MRX5R7BB224

DigiKey Part Number
13-CC0402MRX5R7BB224TR-ND - Tape & Reel (TR)
13-CC0402MRX5R7BB224CT-ND - Cut Tape (CT)
13-CC0402MRX5R7BB224DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402MRX5R7BB224
Description
CAP CER 0.22UF 16V X5R 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.22 µF ±20% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402MRX5R7BB224 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,840
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹8.87000₹8.87
10₹3.55000₹35.50
50₹2.41380₹120.69
100₹2.07650₹207.65
500₹1.49616₹748.08
1,000₹1.31868₹1,318.68
2,500₹1.13232₹2,830.80
5,000₹1.02051₹5,102.55
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.92858₹9,285.80
20,000₹0.85310₹17,062.00
30,000₹0.81528₹24,458.40
50,000₹0.77344₹38,672.00
70,000₹0.74898₹52,428.60
1,00,000₹0.72546₹72,546.00
1,20,000₹0.71431₹85,717.20
2,40,000₹0.67681₹1,62,434.40
2,50,000₹0.67481₹1,68,702.50
Manufacturers Standard Package