2.2 µF ±20% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±20% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0402MRX6S5BB225

DigiKey Part Number
13-CC0402MRX6S5BB225TR-ND - Tape & Reel (TR)
13-CC0402MRX6S5BB225CT-ND - Cut Tape (CT)
13-CC0402MRX6S5BB225DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402MRX6S5BB225
Description
CAP CER 2.2UF 6.3V X6S 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,369
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹17.71000₹17.71
10₹10.25000₹102.50
50₹7.26860₹363.43
100₹6.35530₹635.53
500₹4.83262₹2,416.31
1,000₹4.36204₹4,362.04
2,500₹3.86759₹9,668.98
5,000₹3.56977₹17,848.85
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹3.16655₹31,665.50
20,000₹2.97464₹59,492.80
30,000₹2.87855₹86,356.50
50,000₹2.77210₹1,38,605.00
70,000₹2.70985₹1,89,689.50
1,00,000₹2.64999₹2,64,999.00
Manufacturers Standard Package