


CC0402MRX7R7BB102 | |
|---|---|
DigiKey Part Number | 13-CC0402MRX7R7BB102TR-ND - Tape & Reel (TR) 13-CC0402MRX7R7BB102CT-ND - Cut Tape (CT) 13-CC0402MRX7R7BB102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402MRX7R7BB102 |
Description | CAP CER 1000PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402MRX7R7BB102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.23600 | ₹22.36 |
| 50 | ₹1.47240 | ₹73.62 |
| 100 | ₹1.23940 | ₹123.94 |
| 500 | ₹0.86850 | ₹434.25 |
| 1,000 | ₹0.75574 | ₹755.74 |
| 2,500 | ₹0.63665 | ₹1,591.63 |
| 5,000 | ₹0.56527 | ₹2,826.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.48252 | ₹4,825.20 |
| 20,000 | ₹0.43667 | ₹8,733.40 |
| 30,000 | ₹0.41378 | ₹12,413.40 |
| 50,000 | ₹0.38842 | ₹19,421.00 |
| 70,000 | ₹0.37360 | ₹26,152.00 |
| 1,00,000 | ₹0.35935 | ₹35,935.00 |