
CC0402ZPY5V7BB104 | |
|---|---|
DigiKey Part Number | 13-CC0402ZPY5V7BB104TR-ND - Tape & Reel (TR) 13-CC0402ZPY5V7BB104CT-ND - Cut Tape (CT) 13-CC0402ZPY5V7BB104DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402ZPY5V7BB104 |
Description | CAP CER 0.1UF 16V Y5V 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402ZPY5V7BB104 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹1.86400 | ₹18.64 |
| 50 | ₹1.21140 | ₹60.57 |
| 100 | ₹1.01570 | ₹101.57 |
| 500 | ₹0.70634 | ₹353.17 |
| 1,000 | ₹0.61130 | ₹611.30 |
| 2,500 | ₹0.51140 | ₹1,278.50 |
| 5,000 | ₹0.45195 | ₹2,259.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | ₹0.30543 | ₹15,271.50 |
| 1,00,000 | ₹0.28122 | ₹28,122.00 |
| 1,50,000 | ₹0.26911 | ₹40,366.50 |
| 2,50,000 | ₹0.25569 | ₹63,922.50 |
| 3,50,000 | ₹0.24786 | ₹86,751.00 |
| 5,00,000 | ₹0.24032 | ₹1,20,160.00 |