
CC0402ZRY5V5BB105 | |
|---|---|
DigiKey Part Number | 311-1377-2-ND - Tape & Reel (TR) 311-1377-1-ND - Cut Tape (CT) 311-1377-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402ZRY5V5BB105 |
Description | CAP CER 1UF 6.3V Y5V 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF -20%, +80% 6.3V Ceramic Capacitor Y5V (F) 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402ZRY5V5BB105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.28700 | ₹42.87 |
| 50 | ₹2.90740 | ₹145.37 |
| 100 | ₹2.48810 | ₹248.81 |
| 500 | ₹1.80408 | ₹902.04 |
| 1,000 | ₹1.59255 | ₹1,592.55 |
| 2,500 | ₹1.37170 | ₹3,429.25 |
| 5,000 | ₹1.23881 | ₹6,194.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.07574 | ₹10,757.40 |
| 20,000 | ₹0.99019 | ₹19,803.80 |
| 30,000 | ₹0.94742 | ₹28,422.60 |
| 50,000 | ₹0.90003 | ₹45,001.50 |
| 70,000 | ₹0.87233 | ₹61,063.10 |
| 1,00,000 | ₹0.84570 | ₹84,570.00 |