
CC0402ZRY5V6BB105 | |
|---|---|
DigiKey Part Number | 311-1440-2-ND - Tape & Reel (TR) 311-1440-1-ND - Cut Tape (CT) 311-1440-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402ZRY5V6BB105 |
Description | CAP CER 1UF 10V Y5V 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402ZRY5V6BB105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.38000 | ₹43.80 |
| 50 | ₹2.96340 | ₹148.17 |
| 100 | ₹2.54400 | ₹254.40 |
| 500 | ₹1.84694 | ₹923.47 |
| 1,000 | ₹1.63262 | ₹1,632.62 |
| 2,500 | ₹1.40674 | ₹3,516.85 |
| 5,000 | ₹1.27106 | ₹6,355.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.10444 | ₹11,044.40 |
| 20,000 | ₹1.01717 | ₹20,343.40 |
| 30,000 | ₹0.97355 | ₹29,206.50 |
| 50,000 | ₹0.92517 | ₹46,258.50 |
| 70,000 | ₹0.89690 | ₹62,783.00 |
| 1,00,000 | ₹0.86973 | ₹86,973.00 |