
CC0402ZRY5V7BB223 | |
---|---|
DigiKey Part Number | 13-CC0402ZRY5V7BB223TR-ND - Tape & Reel (TR) 13-CC0402ZRY5V7BB223CT-ND - Cut Tape (CT) 13-CC0402ZRY5V7BB223DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402ZRY5V7BB223 |
Description | CAP CER 0.022UF 16V Y5V 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402ZRY5V7BB223 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹2.48500 | ₹24.85 |
50 | ₹1.65060 | ₹82.53 |
100 | ₹1.39320 | ₹139.32 |
500 | ₹0.98856 | ₹494.28 |
1,000 | ₹0.86344 | ₹863.44 |
2,500 | ₹0.73228 | ₹1,830.70 |
5,000 | ₹0.65348 | ₹3,267.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹0.38895 | ₹3,889.50 |
20,000 | ₹0.38420 | ₹7,684.00 |
30,000 | ₹0.38173 | ₹11,451.90 |
50,000 | ₹0.37890 | ₹18,945.00 |
70,000 | ₹0.37721 | ₹26,404.70 |
1,00,000 | ₹0.37554 | ₹37,554.00 |
1,20,000 | ₹0.37473 | ₹44,967.60 |
2,40,000 | ₹0.37196 | ₹89,270.40 |
2,50,000 | ₹0.37181 | ₹92,952.50 |