
CC0402ZRY5V7BB474 | |
|---|---|
DigiKey Part Number | 311-1735-2-ND - Tape & Reel (TR) 311-1735-1-ND - Cut Tape (CT) 311-1735-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402ZRY5V7BB474 |
Description | CAP CER 0.47UF 16V Y5V 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402ZRY5V7BB474 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹5.12500 | ₹51.25 |
| 50 | ₹3.48520 | ₹174.26 |
| 100 | ₹3.00990 | ₹300.99 |
| 500 | ₹2.19918 | ₹1,099.59 |
| 1,000 | ₹1.95038 | ₹1,950.38 |
| 2,500 | ₹1.68965 | ₹4,224.12 |
| 5,000 | ₹1.53291 | ₹7,664.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.33722 | ₹13,372.20 |
| 20,000 | ₹1.23635 | ₹24,727.00 |
| 30,000 | ₹1.18582 | ₹35,574.60 |
| 50,000 | ₹1.12986 | ₹56,493.00 |
| 70,000 | ₹1.09717 | ₹76,801.90 |
| 1,00,000 | ₹1.06572 | ₹1,06,572.00 |