
CC0603BRNPO9BN7R0 | |
|---|---|
DigiKey Part Number | 13-CC0603BRNPO9BN7R0TR-ND - Tape & Reel (TR) 13-CC0603BRNPO9BN7R0CT-ND - Cut Tape (CT) 13-CC0603BRNPO9BN7R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603BRNPO9BN7R0 |
Description | CAP CER 7PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603BRNPO9BN7R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹5.12500 | ₹51.25 |
| 50 | ₹3.54100 | ₹177.05 |
| 100 | ₹3.04720 | ₹304.72 |
| 500 | ₹2.23088 | ₹1,115.44 |
| 1,000 | ₹1.97927 | ₹1,979.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹1.52825 | ₹6,113.00 |
| 8,000 | ₹1.39593 | ₹11,167.44 |
| 12,000 | ₹1.32976 | ₹15,957.12 |
| 20,000 | ₹1.25643 | ₹25,128.60 |
| 28,000 | ₹1.21361 | ₹33,981.08 |
| 40,000 | ₹1.17242 | ₹46,896.80 |