0.75 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0603BRNPO9BNR75

DigiKey Part Number
311-3843-2-ND - Tape & Reel (TR)
311-3843-1-ND - Cut Tape (CT)
311-3843-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603BRNPO9BNR75
Description
CAP CER 0.75PF 50V C0G/NPO 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.75 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603BRNPO9BNR75 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹11.18000₹11.18
10₹6.15000₹61.50
50₹4.23060₹211.53
100₹3.66220₹366.22
500₹2.70798₹1,353.99
1,000₹2.41259₹2,412.59
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹1.87910₹7,516.40
8,000₹1.72371₹13,789.68
12,000₹1.64605₹19,752.60
20,000₹1.56003₹31,200.60
28,000₹1.50975₹42,273.00
40,000₹1.46141₹58,456.40
Manufacturers Standard Package