
CC0603BRNPO9BNR80 | |
---|---|
DigiKey Part Number | 13-CC0603BRNPO9BNR80TR-ND - Tape & Reel (TR) 13-CC0603BRNPO9BNR80CT-ND - Cut Tape (CT) 13-CC0603BRNPO9BNR80DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603BRNPO9BNR80 |
Description | CAP CER 0.8PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603BRNPO9BNR80 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹4.61400 | ₹46.14 |
50 | ₹3.15920 | ₹157.96 |
100 | ₹2.72430 | ₹272.43 |
500 | ₹1.99488 | ₹997.44 |
1,000 | ₹1.76948 | ₹1,769.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹1.43315 | ₹5,732.60 |
8,000 | ₹1.30858 | ₹10,468.64 |
12,000 | ₹1.24628 | ₹14,955.36 |
20,000 | ₹1.17736 | ₹23,547.20 |
28,000 | ₹1.13704 | ₹31,837.12 |
40,000 | ₹1.09829 | ₹43,931.60 |
48,000 | ₹1.07993 | ₹51,836.64 |
96,000 | ₹1.01815 | ₹97,742.40 |
1,00,000 | ₹1.01488 | ₹1,01,488.00 |