1.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0603CPNPO9BN1R5

DigiKey Part Number
13-CC0603CPNPO9BN1R5TR-ND - Tape & Reel (TR)
13-CC0603CPNPO9BN1R5CT-ND - Cut Tape (CT)
13-CC0603CPNPO9BN1R5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603CPNPO9BN1R5
Description
CAP CER 1.5PF 50V C0G/NPO 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603CPNPO9BN1R5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,17,608
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹3.72700₹37.27
50₹2.51600₹125.80
100₹2.15260₹215.26
500₹1.55062₹775.31
1,000₹1.36517₹1,365.17
2,500₹1.17004₹2,925.10
5,000₹1.05300₹5,265.00
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₹0.86545₹12,981.75
30,000₹0.79832₹23,949.60
45,000₹0.76473₹34,412.85
75,000₹0.72750₹54,562.50
1,05,000₹0.70576₹74,104.80
1,50,000₹0.68484₹1,02,726.00
Manufacturers Standard Package