
CC0603CPNPO9BN1R5 | |
|---|---|
DigiKey Part Number | 13-CC0603CPNPO9BN1R5TR-ND - Tape & Reel (TR) 13-CC0603CPNPO9BN1R5CT-ND - Cut Tape (CT) 13-CC0603CPNPO9BN1R5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603CPNPO9BN1R5 |
Description | CAP CER 1.5PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603CPNPO9BN1R5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.72700 | ₹37.27 |
| 50 | ₹2.51600 | ₹125.80 |
| 100 | ₹2.15260 | ₹215.26 |
| 500 | ₹1.55062 | ₹775.31 |
| 1,000 | ₹1.36517 | ₹1,365.17 |
| 2,500 | ₹1.17004 | ₹2,925.10 |
| 5,000 | ₹1.05300 | ₹5,265.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹0.86545 | ₹12,981.75 |
| 30,000 | ₹0.79832 | ₹23,949.60 |
| 45,000 | ₹0.76473 | ₹34,412.85 |
| 75,000 | ₹0.72750 | ₹54,562.50 |
| 1,05,000 | ₹0.70576 | ₹74,104.80 |
| 1,50,000 | ₹0.68484 | ₹1,02,726.00 |