0.75 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0603CRNPO9BNR75

DigiKey Part Number
311-3868-2-ND - Tape & Reel (TR)
311-3868-1-ND - Cut Tape (CT)
311-3868-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603CRNPO9BNR75
Description
CAP CER 0.75PF 50V C0G/NPO 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.75 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603CRNPO9BNR75 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,871
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹4.10000₹41.00
50₹2.77700₹138.85
100₹2.38560₹238.56
500₹1.72580₹862.90
1,000₹1.52266₹1,522.66
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹1.16180₹4,647.20
8,000₹1.05487₹8,438.96
12,000₹1.00152₹12,018.24
20,000₹0.94239₹18,847.80
28,000₹0.90783₹25,419.24
40,000₹0.87462₹34,984.80
Manufacturers Standard Package