0.82 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0603CRNPO9BNR82

DigiKey Part Number
13-CC0603CRNPO9BNR82TR-ND - Tape & Reel (TR)
13-CC0603CRNPO9BNR82CT-ND - Cut Tape (CT)
13-CC0603CRNPO9BNR82DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603CRNPO9BNR82
Description
CAP CER 0.82PF 50V C0G/NPO 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.82 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603CRNPO9BNR82 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,758
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹3.82100₹38.21
50₹2.60920₹130.46
100₹2.23650₹223.65
500₹1.61212₹806.06
1,000₹1.42015₹1,420.15
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹1.08026₹4,321.04
8,000₹0.97950₹7,836.00
12,000₹0.92906₹11,148.72
20,000₹0.87325₹17,465.00
28,000₹0.84064₹23,537.92
40,000₹0.80927₹32,370.80
Manufacturers Standard Package