
CC0603CRNPO9BNR82 | |
|---|---|
DigiKey Part Number | 13-CC0603CRNPO9BNR82TR-ND - Tape & Reel (TR) 13-CC0603CRNPO9BNR82CT-ND - Cut Tape (CT) 13-CC0603CRNPO9BNR82DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603CRNPO9BNR82 |
Description | CAP CER 0.82PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.82 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603CRNPO9BNR82 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.82100 | ₹38.21 |
| 50 | ₹2.60920 | ₹130.46 |
| 100 | ₹2.23650 | ₹223.65 |
| 500 | ₹1.61212 | ₹806.06 |
| 1,000 | ₹1.42015 | ₹1,420.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹1.08026 | ₹4,321.04 |
| 8,000 | ₹0.97950 | ₹7,836.00 |
| 12,000 | ₹0.92906 | ₹11,148.72 |
| 20,000 | ₹0.87325 | ₹17,465.00 |
| 28,000 | ₹0.84064 | ₹23,537.92 |
| 40,000 | ₹0.80927 | ₹32,370.80 |