
CC0603DRNPO9BN5R0 | |
|---|---|
DigiKey Part Number | 13-CC0603DRNPO9BN5R0TR-ND - Tape & Reel (TR) 13-CC0603DRNPO9BN5R0CT-ND - Cut Tape (CT) 13-CC0603DRNPO9BN5R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603DRNPO9BN5R0 |
Description | CAP CER 5PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603DRNPO9BN5R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12.11000 | ₹12.11 |
| 10 | ₹6.80300 | ₹68.03 |
| 50 | ₹4.75240 | ₹237.62 |
| 100 | ₹4.11880 | ₹411.88 |
| 500 | ₹3.06022 | ₹1,530.11 |
| 1,000 | ₹2.73501 | ₹2,735.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹2.14188 | ₹8,567.52 |
| 8,000 | ₹1.97019 | ₹15,761.52 |
| 12,000 | ₹1.88422 | ₹22,610.64 |
| 20,000 | ₹1.78908 | ₹35,781.60 |
| 28,000 | ₹1.73349 | ₹48,537.72 |
| 40,000 | ₹1.68000 | ₹67,200.00 |